Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS Stock No.:
- 284-5035
- Mfr. Part No.:
- 0034.6007
- Brand:
- Schurter
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.564
(exc. GST)
$0.62
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.564 | $5.64 |
30 - 40 | $0.55 | $5.50 |
50 + | $0.542 | $5.42 |
*price indicative
- RS Stock No.:
- 284-5035
- Mfr. Part No.:
- 0034.6007
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 200mA, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac