Littelfuse PC Board Non Resettable Fuse, Radial 250mA, 250V ac
- RS Stock No.:
- 226-0579
- Mfr. Part No.:
- 3720250000
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)**
Was $134.80
You pay
$12.81
(exc. GST)
$14.09
(inc. GST)
130 In AU stock for next working day delivery*
1540 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | $1.281 | $12.81 |
100 - 490 | $1.266 | $12.66 |
500 + | $1.234 | $12.34 |
**price indicative
Related links
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 250V ac