Littelfuse PC Board Non Resettable Fuse, Radial 250mA, 250V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

$12.97

(exc. GST)

$14.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 640 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10$1.297$12.97
20 - 40$1.285$12.85
50 - 240$1.259$12.59
250 - 990$1.227$12.27
1000 +$1.198$11.98

*price indicative

Packaging Options:
RS Stock No.:
895-1650
Mfr. Part No.:
37202500411
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

250mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

1mm

COO (Country of Origin):
PH

Littelfuse 372 Series TR5 Time-Lag Fuses


The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.

Features:
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links