Bulk discount available
Subtotal (1 pack of 10 units)*
$2.46
(exc. GST)
$2.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.246 | $2.46 |
| 50 - 240 | $0.212 | $2.12 |
| 250 - 490 | $0.209 | $2.09 |
| 500 - 2490 | $0.205 | $2.05 |
| 2500 + | $0.168 | $1.68 |
*price indicative
- RS Stock No.:
- 767-5171
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 250mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V | |
| Fuse Speed | SB | |
| Body Material | Thermoplastic | |
| Body Diameter | 8.35mm | |
| Body Height | 7.7mm | |
| Wire Length | 22mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.62mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 250mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V | ||
Fuse Speed SB | ||
Body Material Thermoplastic | ||
Body Diameter 8.35mm | ||
Body Height 7.7mm | ||
Wire Length 22mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.62mm | ||
- COO (Country of Origin):
- TW
RS Slow Blow TR5 Fuses
RS slow blow TR5 fuses are a convenient and reliable solution to a vast array of application requirements.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- RS PRO PC Board Non Resettable Fuse 250V
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
