Wickmann PC Board Non Resettable Fuse, Radial 250mA, 250V ac

Bulk discount available

Subtotal (1 pack of 10 units)*

$6.00

(exc. GST)

$6.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$0.60$6.00
50 +$0.594$5.94

*price indicative

Packaging Options:
RS Stock No.:
226-0529
Mfr. Part No.:
3700250000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

250mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

High Performance, Series TR5


For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Approvals

UL; VDE; SEMKO


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links