Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS Stock No.:
- 226-0513
- Mfr. Part No.:
- 3701315000
- Brand:
- Wickmann
1060 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.957
(exc. GST)
$2.153
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.957 | $19.57 |
*price indicative
- RS Stock No.:
- 226-0513
- Mfr. Part No.:
- 3701315000
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
![](https://media.rs-online.com/t_line/L226054-01.gif)
Approvals
UL; VDE; SEMKO
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 125V ac
- RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V
- Wickmann PC Board Non Resettable Fuse, Radial 2.5A, 250V ac