- RS Stock No.:
- 169-9553
- Mfr. Part No.:
- SS-5H-3-15A-BK
- Brand:
- Eaton
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$0.726
(exc. GST)
$0.799
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | $0.726 | $145.20 |
1000 + | $0.653 | $130.60 |
*price indicative |
- RS Stock No.:
- 169-9553
- Mfr. Part No.:
- SS-5H-3-15A-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SS-5H Series
Bussmann SS-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.Bussmann SS-5H series fuses protect agaianst harmful overcurrents in primary and secondary applications. Bussmann SS-5H series are suited for use with power supplies, notebooks, white goods, TV's/displays.
Small rectangular-leaded design minimizes PCB space.
Halogen-Free.
Plastic cap and base.
Halogen-Free.
Plastic cap and base.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- Eaton Non Resettable Fuse 15A 250V ac
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse
- Cooper Bussmann Non-Resettable Wire Ended Fuse 300V ac
- SchurterSMD Non Resettable Fuse 1A