RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS Stock No.:
- 767-5229
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
$6.87
(exc. GST)
$7.56
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $0.687 | $6.87 |
50 - 240 | $0.675 | $6.75 |
250 - 490 | $0.662 | $6.62 |
500 - 2490 | $0.649 | $6.49 |
2500 + | $0.534 | $5.34 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Eaton PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 3.15A, 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac