Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS Stock No.:
- 895-1678
- Mfr. Part No.:
- 37213150411
- Brand:
- Littelfuse
220 In AU stock for next working day delivery
790 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.42
(exc. GST)
$1.56
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $1.42 | $14.20 |
20 - 40 | $1.406 | $14.06 |
50 - 240 | $1.377 | $13.77 |
250 - 990 | $1.343 | $13.43 |
1000 + | $1.312 | $13.12 |
*price indicative
- RS Stock No.:
- 895-1678
- Mfr. Part No.:
- 37213150411
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 372 Series TR5 Time-Lag Fuses
The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.
Features:
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic Polyamide |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 1mm |
Related links
- Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 800mA, 250V ac