Recently searched

    Bourns SMD Non Resettable Fuse 15A, 250V ac

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $8,232.50

    (exc. GST)

    $9,055.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 - 2500$3.293$8,232.50
    5000 - 7500$3.211$8,027.50
    10000 +$3.161$7,902.50

    **price indicative

    RS Stock No.:
    187-8664
    Mfr. Part No.:
    SF-3812F1500T-2
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Current Rating

    15A

    Voltage Rating

    250V ac

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    10.1mm

    Body Width

    3.1mm

    Body Height

    3.1mm

    Breaking Capacity at Maximum Voltage Rating

    100 A @ 250 V ac

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Series

    SF-3812F-T

    Resistance

    5mΩ

    Dimensions

    10.1 x 3.1 x 3.1mm

    Related links