Bourns SMD Non Resettable Fuse 15A, 125V ac
- RS Stock No.:
- 191-4587
- Mfr. Part No.:
- SF-2410F1500T-2
- Brand:
- Bourns
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$1.029
(exc. GST)
$1.132
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $1.029 | $10.29 |
250 + | $1.011 | $10.11 |
*price indicative
- RS Stock No.:
- 191-4587
- Mfr. Part No.:
- SF-2410F1500T-2
- Brand:
- Bourns
- COO (Country of Origin):
- TW
Related links
- Bourns Non Resettable Fuse 15A, 125V ac
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 375mA, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac