Bourns SMD Non Resettable Fuse 30A, 250V ac
- RS Stock No.:
- 187-8667
- Mfr. Part No.:
- SF-3812F3000T-2
- Brand:
- Bourns
241 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$3.345
(exc. GST)
$3.679
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $3.345 | $8,362.50 |
5000 - 7500 | $3.261 | $8,152.50 |
10000 + | $3.211 | $8,027.50 |
*price indicative
- RS Stock No.:
- 187-8667
- Mfr. Part No.:
- SF-3812F3000T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 30A, 250V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac
- Bourns SMD Non Resettable Fuse 35A, 250V ac
- Bourns SMD Non Resettable Fuse 25A, 250V ac
- Bourns SMD Non Resettable Fuse 20A, 250V ac
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Bourns SMD Non Resettable Fuse 1.25A, 250V ac
- Schurter SMD Non Resettable Fuse 30A, 72 V dc, 250V ac