Recently searched

    Bourns SMD Non Resettable Fuse 1.25A, 250V ac

    Subtotal (1 reel of 2500 units)**

    $3,716.64

    (exc. GST)

    $4,088.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 09/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Reel(s)
    Per Reel
    Per unit**
    1 +$3,716.64$1.487

    **price indicative

    RS Stock No.:
    186-0322
    Mfr. Part No.:
    SF-3812SP125T-2
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Current Rating

    1.25A

    Voltage Rating

    250V ac

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    10.1mm

    Body Width

    3.1mm

    Body Height

    3.1mm

    Breaking Capacity at Maximum Voltage Rating

    200 A @ 280 V ac

    Minimum Operating Temperature

    -55°C

    Series

    SF

    Maximum Operating Temperature

    +125°C

    Terminal Material

    Brass

    Dimensions

    10.1 x 3.1 x 3.1mm

    Resistance

    105mΩ

    Related links