Bourns SMD Non Resettable Fuse 20A, 250V ac
- RS Stock No.:
- 187-8665
- Mfr. Part No.:
- SF-3812F2000T-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 2500 units)**
$8,552.50
(exc. GST)
$9,407.50
(inc. GST)
On back order for despatch 04/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $3.421 | $8,552.50 |
5000 - 7500 | $3.335 | $8,337.50 |
10000 + | $3.284 | $8,210.00 |
**price indicative
- RS Stock No.:
- 187-8665
- Mfr. Part No.:
- SF-3812F2000T-2
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 20A | |
Voltage Rating | 250V ac | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 10.1mm | |
Body Width | 3.1mm | |
Body Height | 3.1mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
Minimum Operating Temperature | -55°C | |
Series | SF-3812F-T | |
Maximum Operating Temperature | +125°C | |
Resistance | 3mΩ | |
Dimensions | 10.1 x 3.1 x 3.1mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 20A | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Series SF-3812F-T | ||
Maximum Operating Temperature +125°C | ||
Resistance 3mΩ | ||
Dimensions 10.1 x 3.1 x 3.1mm | ||
Related links
- Bourns SMD Non Resettable Fuse 20A, 250V ac
- Bourns SMD Non Resettable Fuse 1.25A, 250V ac
- Bourns SMD Non Resettable Fuse 35A, 250V ac
- Bourns SMD Non Resettable Fuse 25A, 250V ac
- Bourns SMD Non Resettable Fuse 30A, 250V ac
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Bourns SMD Non Resettable Fuse 20A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac