Wickmann SMD Non Resettable Fuse 4A, 32V
- RS Stock No.:
- 174-0897
- Mfr. Part No.:
- 0466004.NR
- Brand:
- Wickmann
50 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.038 | $10.38 |
*price indicative
Related links
- Wickmann SMD Non Resettable Fuse 4A, 32V
- Wickmann SMD Non Resettable Fuse 3A, 32V
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 4A, 32V
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- Littelfuse SMD Non Resettable Fuse 4A, 32V ac/dc
- Wickmann SMD Non Resettable Fuse 250mA, 32V
- Wickmann SMD Non Resettable Fuse 20A, 32V