Recently searched

    Wickmann SMD Non Resettable Fuse 3A, 32V

    Bulk discount available

    Subtotal (1 reel of 5000 units)**

    $5,940.40

    (exc. GST)

    $6,534.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Reel(s)
    Per Reel
    Per unit**
    1 - 1$5,940.40$1.188
    2 - 3$5,809.72$1.162
    4 +$5,684.97$1.137

    **price indicative

    RS Stock No.:
    174-0483
    Mfr. Part No.:
    0467003.NR
    Brand:
    Wickmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wickmann

    Current Rating

    3A

    Voltage Rating

    32V

    Fuse Speed

    FF

    Body Material

    Advanced High Temperature Substrate

    Body Length

    1.6mm

    Body Width

    0.81mm

    Body Height

    0.33mm

    Breaking Capacity at Maximum Voltage Rating

    35 A @ 32 V ac/dc

    Minimum Operating Temperature

    -55°C

    Series

    467

    Maximum Operating Temperature

    +90°C

    Dimensions

    1.6 x 0.81 x 0.33mm

    Resistance

    0.17Ω

    Terminal Material

    Tin Over Nickel Over Copper

    Related links