Wickmann SMD Non Resettable Fuse 20A, 32V
- RS Stock No.:
- 174-0486
- Mfr. Part No.:
- 0501020.WR
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 reel of 3000 units)**
$3,048.64
(exc. GST)
$3,353.50
(inc. GST)
On back order for despatch 04/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 1 | $3,048.64 | $1.016 |
2 - 3 | $2,981.58 | $0.994 |
4 + | $2,917.55 | $0.973 |
**price indicative
- RS Stock No.:
- 174-0486
- Mfr. Part No.:
- 0501020.WR
- Brand:
- Wickmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 20A | |
Voltage Rating | 32V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 3.2mm | |
Body Width | 1.63mm | |
Body Height | 0.83mm | |
Breaking Capacity at Maximum Voltage Rating | 150 A @ 32 V dc | |
Minimum Operating Temperature | -55°C | |
Series | 501 | |
Maximum Operating Temperature | +150°C | |
Resistance | 0.001Ω | |
Dimensions | 3.2 x 1.63 x 0.83mm | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 20A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.63mm | ||
Body Height 0.83mm | ||
Breaking Capacity at Maximum Voltage Rating 150 A @ 32 V dc | ||
Minimum Operating Temperature -55°C | ||
Series 501 | ||
Maximum Operating Temperature +150°C | ||
Resistance 0.001Ω | ||
Dimensions 3.2 x 1.63 x 0.83mm | ||
Related links
- Wickmann SMD Non Resettable Fuse 20A, 32V
- Wickmann SMD Non Resettable Fuse 10A, 32V
- Wickmann SMD Non Resettable Fuse 20A, 250V
- Wickmann SMD Non Resettable Fuse 4A, 32V
- Wickmann SMD Non Resettable Fuse 3A, 32V
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Wickmann SMD Non Resettable Fuse 12A, 75V
- Wickmann SMD Non Resettable Fuse 1A, 125V