Wickmann SMD Non Resettable Fuse 5A, 32V
- RS Stock No.:
- 174-0886
- Mfr. Part No.:
- 0467005.NR
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 10 units)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 30 left, ready to ship from another location
- Final 30 unit(s) shipping from 31 December 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $1.482 | $14.82 |
| 1250 - 2490 | $1.452 | $14.52 |
| 2500 + | $1.424 | $14.24 |
*price indicative
- RS Stock No.:
- 174-0886
- Mfr. Part No.:
- 0467005.NR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 5A | |
| Voltage Rating | 32V | |
| Fuse Speed | FF | |
| Body Material | Advanced High Temperature Substrate | |
| Body Length | 1.6mm | |
| Body Width | 0.81mm | |
| Body Height | 0.33mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A @ 32 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Series | 467 | |
| Maximum Operating Temperature | +90°C | |
| Terminal Material | Tin Over Nickel Over Copper | |
| Dimensions | 1.6 x 0.81 x 0.33mm | |
| Resistance | 0.008Ω | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 5A | ||
Voltage Rating 32V | ||
Fuse Speed FF | ||
Body Material Advanced High Temperature Substrate | ||
Body Length 1.6mm | ||
Body Width 0.81mm | ||
Body Height 0.33mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 32 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Series 467 | ||
Maximum Operating Temperature +90°C | ||
Terminal Material Tin Over Nickel Over Copper | ||
Dimensions 1.6 x 0.81 x 0.33mm | ||
Resistance 0.008Ω | ||
- COO (Country of Origin):
- CN
The 467 Series Fast-Acting SMF is an ultra small (0603size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. This series is 100% lead-free.
Product is compatible with lead-free solders and higher temperature profiles
High performance materials provide improved performance in elevated ambient temperature applications
Product is marked on top surface with code to allow amperage-rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Mounting pad and electrical performance are identical to Littelfuse 431 and 434 Series products
Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 0603 fuse products
High performance materials provide improved performance in elevated ambient temperature applications
Product is marked on top surface with code to allow amperage-rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Mounting pad and electrical performance are identical to Littelfuse 431 and 434 Series products
Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 0603 fuse products
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 5A, 32V
- Wickmann SMD Non Resettable Fuse 4A, 32V
- Wickmann SMD Non Resettable Fuse 3A, 32V
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Bourns SMD Non Resettable Fuse 5A, 32V dc
- Wickmann SMD Non Resettable Fuse 5A, 125V
