Wickmann SMD Non Resettable Fuse 5A, 32V
- RS Stock No.:
- 174-0482
- Mfr. Part No.:
- 0467005.NR
- Brand:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) 1 Reel of 5000
$5,734.41
(exc. GST)
$6,307.85
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $5,734.41 | $1.147 |
2 - 3 | $5,608.24 | $1.122 |
4 + | $5,487.82 | $1.098 |
*price indicative
Related links
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 5A, 32V
- Wickmann SMD Non Resettable Fuse 3A, 32V
- Wickmann SMD Non Resettable Fuse 4A, 32V
- Schurter SMD Non Resettable Fuse 5A, 32V ac/dc
- Panasonic SMD Non Resettable Fuse 5A, 32V dc
- Bourns SMD Non Resettable Fuse 5A, 32V dc
- Wickmann SMD Non Resettable Fuse 5A, 125V