Wickmann SMD Non Resettable Fuse 20A, 250V
- RS Stock No.:
- 174-0307
- Mfr. Part No.:
- 0463020.ER
- Brand:
- Wickmann
Available for back order.
Price (ex. GST) 1 Reel of 2500
$13,700.57
(exc. GST)
$15,070.63
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $13,700.57 | $5.48 |
2 - 3 | $13,399.15 | $5.36 |
4 + | $13,111.43 | $5.245 |
*price indicative
Related links
- Wickmann SMD Non Resettable Fuse 20A, 250V
- Wickmann SMD Non Resettable Fuse 30A, 250V
- Wickmann SMD Non Resettable Fuse 15A, 250V
- Wickmann SMD Non Resettable Fuse 25A, 125V
- RS PRO SMD Non Resettable Fuse 20A, 250V
- Bourns SMD Non Resettable Fuse 20A, 250V ac
- Wickmann SMD Non Resettable Fuse 20A, 32V
- Littelfuse SMD Non Resettable Fuse 20A, 125V ac