Wickmann SMD Non Resettable Fuse 30A, 250V
- RS Stock No.:
- 174-0310
- Mfr. Part No.:
- 0463030.ER
- Brand:
- Wickmann
Available for back order.
Price (ex. GST) 1 Reel of 2500
$15,457.91
(exc. GST)
$17,003.70
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $15,457.91 | $6.183 |
2 - 3 | $15,117.81 | $6.047 |
4 + | $14,793.20 | $5.917 |
*price indicative
Related links
- Wickmann SMD Non Resettable Fuse 30A, 250V
- Wickmann SMD Non Resettable Fuse 20A, 250V
- Wickmann SMD Non Resettable Fuse 15A, 250V
- Wickmann SMD Non Resettable Fuse 25A, 125V
- Bourns SMD Non Resettable Fuse 30A, 250V ac
- RS PRO SMD Non Resettable Fuse 30A, 250V
- Schurter SMD Non Resettable Fuse 30A, 72 V dc, 250V ac
- Littelfuse SMD Non Resettable Fuse 30A, 125V ac