Wickmann SMD Non Resettable Fuse 15A, 250V
- RS Stock No.:
- 174-0761
- Mfr. Part No.:
- 0463015.ER
- Brand:
- Wickmann
1260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$7.809
(exc. GST)
$8.59
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $7.809 | $156.18 |
*price indicative
- RS Stock No.:
- 174-0761
- Mfr. Part No.:
- 0463015.ER
- Brand:
- Wickmann
- COO (Country of Origin):
- CN
Related links
- Wickmann SMD Non Resettable Fuse 15A, 250V
- Wickmann SMD Non Resettable Fuse 20A, 250V
- Wickmann SMD Non Resettable Fuse 30A, 250V
- Wickmann SMD Non Resettable Fuse 25A, 125V
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Wickmann SMD Non Resettable Fuse 1A, 250V
- Wickmann SMD Non Resettable Fuse 3A, 250V
- Schurter SMD Non Resettable Fuse 15A, 32 V ac, 63V dc