Wickmann SMD Non Resettable Fuse 2A, 125V
- RS Stock No.:
- 174-0302
- Mfr. Part No.:
- 0454002.MR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0302
- Mfr. Part No.:
- 0454002.MR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 2A | |
| Voltage Rating | 125V | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.69mm | |
| Body Height | 2.69mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Series | 454 | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.1 x 2.69 x 2.69mm | |
| Resistance | 0.62Ω | |
| Terminal Material | Silver Plated | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 2A | ||
Voltage Rating 125V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.69mm | ||
Body Height 2.69mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Series 454 | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.1 x 2.69 x 2.69mm | ||
Resistance 0.62Ω | ||
Terminal Material Silver Plated | ||
- COO (Country of Origin):
- CN
The NANO2 Slo-Blo fuse has enhanced inrush withstand characteristics over the NANO2 Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast-acting fuse to open.
Time-Lag (Slo-Blo)
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 10A, 125V
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 3A, 125V
- Littelfuse SMD Non Resettable Fuse 2A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 75V
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
