Littelfuse SMD Non Resettable Fuse 2A, 125V
- RS Stock No.:
- 787-4328
- Mfr. Part No.:
- 0449002.MR
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$13.44
(exc. GST)
$14.785
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 12 December 2025
- Plus 1,000 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.688 | $13.44 |
| 25 - 45 | $2.658 | $13.29 |
| 50 - 245 | $2.602 | $13.01 |
| 250 - 495 | $2.534 | $12.67 |
| 500 + | $2.466 | $12.33 |
*price indicative
- RS Stock No.:
- 787-4328
- Mfr. Part No.:
- 0449002.MR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 2A | |
| Voltage Rating | 125V | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.9mm | |
| Body Height | 2.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Gold Plated | |
| Dimensions | 6.1 x 2.9 x 2.9mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Voltage Rating 125V | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.9mm | ||
Body Height 2.9mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Gold Plated | ||
Dimensions 6.1 x 2.9 x 2.9mm | ||
- COO (Country of Origin):
- PH
Littelfuse 449 Series NANO2 Surface Mount Fuses
Littelfuse 449 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 449 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Time-lag
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Littelfuse SMD Non Resettable Fuse 2A, 250V
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 8A, 125V
- Littelfuse SMD Non Resettable Fuse 10A, 125V
- Littelfuse SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 125V
- Littelfuse SMD Non Resettable Fuse 3A, 250V
