Wickmann SMD Non Resettable Fuse 1A, 125V
- RS Stock No.:
- 174-0673
- Mfr. Part No.:
- 0448001.MR
- Brand:
- Wickmann
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.28
(exc. GST)
$2.51
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $2.28 | $11.40 |
*price indicative
Related links
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 10A, 125V
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 125V
- Wickmann SMD Non Resettable Fuse 3A, 125V
- Littelfuse SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 1A, 600V
- Wickmann SMD Non Resettable Fuse 1A, 250V