Schurter SMD Non Resettable Fuse 1A, 63V ac/dc
- RS Stock No.:
- 173-9676
- Mfr. Part No.:
- 3402.0009.11
- Brand:
- Schurter
Bulk discount available
Subtotal (1 bag of 100 units)**
$82.00
(exc. GST)
$90.00
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | $0.82 | $82.00 |
200 - 300 | $0.802 | $80.20 |
400 + | $0.785 | $78.50 |
**price indicative
- RS Stock No.:
- 173-9676
- Mfr. Part No.:
- 3402.0009.11
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 1A | |
Voltage Rating | 63V ac/dc | |
Fuse Speed | F | |
Body Material | Thermoplastic | |
Body Length | 7.4mm | |
Body Width | 3.1mm | |
Body Height | 2.6mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Dimensions | 7.4 x 3.1 x 2.6mm | |
Terminal Material | Tin Plated Copper Alloy | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Voltage Rating 63V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 7.4mm | ||
Body Width 3.1mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 63 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.4 x 3.1 x 2.6mm | ||
Terminal Material Tin Plated Copper Alloy | ||
Related links
- Schurter SMD Non Resettable Fuse 1A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
- RS PRO Non-Resettable Surface Mount Fuse 1A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 1.6A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 63mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 63V ac/dc