Bourns Non-Resettable Fuse 1A, 125V ac

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-4560
Mfr. Part No.:
SF-2410HI100T-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

1A

Product Type

Non-Resettable Fuse

Voltage

125V ac

Fuse Speed

HI

Body Material

Ceramic

Width

2.6mm

Height

2.6mm

Minimum Operating Temperature

125°C

Fuse Characteristics

High Inrush

Breaking Capacity

300A

Package Type

Reel

Maximum Operating Temperature

-55°C

Depth

6.1mm

Standards/Approvals

RoHS, UL 248-14

Package Size

2410

Series

SF-2410HI-T

Resistance

107.9mΩ

COO (Country of Origin):
TW
Single blow fuse for overcurrent protection

Ceramic tube design for high inrush fusing speed applications

Surface mount packaging for automated assembly

Halogen free

Applications

Notebooks

LCD Monitors

LCD Backlight Inverters

POE, POE+

PC Servers

Power Supplies

Battery Protection

White Goods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy