Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- RS Stock No.:
- 769-3719
- Mfr. Part No.:
- 0451001.NRL
- Brand:
- Littelfuse
1160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.047
(exc. GST)
$2.252
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $2.047 | $20.47 |
50 - 90 | $2.025 | $20.25 |
100 - 240 | $1.98 | $19.80 |
250 - 490 | $1.925 | $19.25 |
500 + | $1.875 | $18.75 |
*price indicative
- RS Stock No.:
- 769-3719
- Mfr. Part No.:
- 0451001.NRL
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 451 Series NANO2 Surface Mount Fuses
Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.
Very fast acting
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 125V ac |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 2.69mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 6.1 x 2.69 x 2.69mm |
Related links
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 1A, 125V
- Bourns SMD Non Resettable Fuse 1A, 125V ac