- RS Stock No.:
- 179-9443
- Mfr. Part No.:
- RSL1PRBU
- Brand:
- Schneider Electric
11 In Global stock for delivery within 10 working day(s)
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.89
(exc. GST)
$58.18
(inc. GST)
Units | Per unit |
1 + | $52.89 |
- RS Stock No.:
- 179-9443
- Mfr. Part No.:
- RSL1PRBU
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Interface Plug-In Relay - Zelio Rsl - 1 C/O - 24 V Dc - 6 A - With Led
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Number of Poles | 1 |
Terminal Type | Cage Clamp |
Depth | 78.7mm |
Height | 103mm |
Length | 6.2mm |
Series | Harmony Relay RSL |
Contact Material | Silver Alloy |
Operating Temperature Range | -40 °C → +55°C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Slimline Relay |
Special Features | LED Indicator, Slim Relay |
Life | 10000000 cycles |
Related links
- Schneider Electric Power Relay 15 A @ 250 V ac DPDT
- Schneider Electric Power Relay 15A Switching Current, 4PDT
- Schneider Electric Power Relay 15A Switching Current, SPDT
- Schneider Electric Power Relay 15 A @ 250 V ac SPDT
- Schneider Electric Power Relay DPDT
- Schneider Electric Power Relay 16A Switching Current, SPST
- Schneider Electric Power Relay 15 A @ 250 V ac 3PDT
- Schneider Electric Power Relay 15A Switching Current, DPDT