Eaton 125A Neutral Link for Cartridge Fuses, 22 mm x 58 mm
- RS Stock No.:
- 703-8526
- Mfr. Part No.:
- C22NL
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$165.49
(exc. GST)
$182.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $16.549 | $165.49 |
| 500 - 2490 | $16.256 | $162.56 |
| 2500 + | $15.953 | $159.53 |
*price indicative
- RS Stock No.:
- 703-8526
- Mfr. Part No.:
- C22NL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Cartridge | |
| Product Type | Neutral Link | |
| Height | 58mm | |
| Standards/Approvals | IEC 60269 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Cartridge | ||
Product Type Neutral Link | ||
Height 58mm | ||
Standards/Approvals IEC 60269 | ||
Series Bussmann | ||
Eaton Neutral Link, Cartridge Fuse Type, Low Voltage Application Field - C22NL
Is your electrical fuse network short of a connection? Choose this neutral link from Eaton to securely terminate neutral wires. It's an ideal choice for use in applications such as process control, electrical engineering and industrial automation. This unit's cartridge fuse style fits like a glove with CH22 fuse holders to create a sturdy base for establishing firm connections. It copes well with industrial currents thanks to its 125A current rating. Due to this device's simple design, it doesn't need any maintenance and is quick to install by hand, so there's no need to get out your toolkit.
Features & Benefits
• Dimensions of 22 (diameter) x 58mm (length) are standardised to fit with common fuses and holders
• Light 18.4g weight doesn't add unnecessary load to your setup, reducing strain
• Metal material provides structural strength and resists abrasion for long-term performance
What does a neutral link do?
A neutral link acts as a terminal for neutral wires in an electrical circuit. Neutral links are often paired with a fuse holder to create a secure infrastructure for live wires.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 125 A Neutral Link for Cartridge Fuses, 22 mm x 58 mm
- Legrand 120 kA Neutral Link for Cartridge Fuses, 22 mm x 58 mm
- Socomec 100 A Neutral Link for Cylindrical Fuses, 22 mm x 58 mm
- Legrand 125 A Neutral Link for Cartridge Fuses x 47 mm
- Legrand 0.2 to 125 A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Legrand Neutral Link for Cartridge Fuses, 8.5 mm x 31.5 mm
- Eaton 32 A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Legrand 120 kA Neutral Link for Cartridge Fuses, 14 mm x 51 mm
