Legrand 120kA Neutral Link for Cartridge Fuses, 14 mm x 51 mm

Subtotal (1 box of 10 units)*

$59.80

(exc. GST)

$65.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$59.80$5.98

*price indicative

RS Stock No.:
266-3129
Mfr. Part No.:
0 143 00
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Fuse Type

Cartridge

Product Type

Neutral Link

Current Rating

120kA

Height

51mm

Standards/Approvals

RoHS, IEC 60269-1 and 2, EN 60269-1 and 2, REACH

COO (Country of Origin):
FR
The Legrand cylindrical neutral industrial cartridge for protection, its compliant with standards, EN 60269-1 and 2 - IEC 60269-1 and 2 - NFC 60-200.

120 kA breaking power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy