Legrand 125A Neutral Link for Cartridge Fuses x 47 mm
- RS Stock No.:
- 266-3180
- Mfr. Part No.:
- 0 163 04
- Brand:
- Legrand
Subtotal (1 box of 10 units)*
$332.22
(exc. GST)
$365.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $332.22 | $33.222 |
*price indicative
- RS Stock No.:
- 266-3180
- Mfr. Part No.:
- 0 163 04
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Neutral Link | |
| Fuse Type | Cartridge | |
| Height | 47mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Neutral Link | ||
Fuse Type Cartridge | ||
Height 47mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Legrand neutral industrial knife cartridge is protects electrical circuit conductors in the event of an overload or short circuit.
Size 00 plastic over moulding
- RS Stock No. 0417313
- Mfr. Part No. NL630
Each
$151.67
- RS Stock No. 2663179
- Mfr. Part No. 0 160 82
1 Box of 10
$109.99
- RS Stock No. 2938288
- Mfr. Part No. 0 123 00
Each (In a Pack of 10)
$4.508
- RS Stock No. 1225280
- Mfr. Part No. 60390000
Each (In a Pack of 10)
$3.65
Related links
- Legrand 0.2 to 125 A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Legrand 25A Cartridge Fuse, 59 x 79 mm
- Legrand 120 kA Neutral Link for Cartridge Fuses, 22 mm x 58 mm
- Legrand Neutral Link for Cartridge Fuses, 8.5 mm x 31.5 mm
- Legrand 120 kA Neutral Link for Cartridge Fuses, 14 mm x 51 mm
- Eaton 125 A Neutral Link for Cartridge Fuses, 22 mm x 58 mm
- Legrand 4A Ceramic Cartridge Fuse, 14 x 51 mm
- Legrand 4A Ceramic Cartridge Fuse, 8 x 32 mm












