Socomec 100A Neutral Link for Cylindrical Fuses, 22 mm x 58 mm

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$36.50

(exc. GST)

$40.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$3.65$36.50-
50 +$3.285$32.859%

*price indicative

RS Stock No.:
122-5280
Mfr. Part No.:
60390000
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Fuse Type

Cylindrical

Product Type

Neutral Link

Height

58mm

Standards/Approvals

NF EN 60269-2, DIN EN 60269-1, IEC 60269-2, NF EN 60269-1, IEC 60269-1

Series

NFC-DIN

COO (Country of Origin):
ES

Solid Cylindrical Link


A series of Solid cylindrical links, specifically for use with the Socomec range of fused disconnecting switches. These particular solid links are used with the neutral pole of the switches. 3 sizes are available, which include 10 x 38, 14 x 51, 22 x 58, so there is sure to be one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• High-level performance

• Excellent reliability

• Improved safety, to give you peace of mind

Socomec - Fuses


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy