Mersen 63A Neutral Link for F2 Fuses
- RS Stock No.:
- 178-1169
- Mfr. Part No.:
- E239135 / BNEUTRALF2
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$66.67
(exc. GST)
$73.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $6.667 | $66.67 |
| 50 - 90 | $6.406 | $64.06 |
| 100 + | $6.139 | $61.39 |
*price indicative
- RS Stock No.:
- 178-1169
- Mfr. Part No.:
- E239135 / BNEUTRALF2
- Brand:
- Mersen
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
| Brand | Mersen | |
| Fuse Type | F2 | |
| Product Type | Neutral Link | |
| Standards/Approvals | ISO 9001, RoHS, IEC60269, BS88, ASTA 20 | |
| Series | BS88 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Fuse Type F2 | ||
Product Type Neutral Link | ||
Standards/Approvals ISO 9001, RoHS, IEC60269, BS88, ASTA 20 | ||
Series BS88 | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Eaton 63 A Neutral Link for F2 Fuses x 90 mm
- Mersen 63 A Neutral Link for A3 Fuses
- Eaton 63A Neutral Link for F2 Fuses x 90 mm
- RS PRO 63 A Solid Link for F2 Fuses
- Mersen 125 A Neutral Link for A4 Fuses
- Mersen 32 A Neutral Link for A1 Fuses
- Mersen 32 A Neutral Link for F1 Fuses
- Eaton 100 A Neutral Link for BS 88 Fuses x 5 mm