Dickies Black Reusable Overall, XL
- RS Stock No.:
- 254-9897
- Mfr. Part No.:
- DK0A4XT4BLK1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9897
- Mfr. Part No.:
- DK0A4XT4BLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Coverall | |
| Colour | Black | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Number of Pockets | 3 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Silicone Free | |
| Closure Type | Zip with Storm Flap | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Overall | ||
Size XL | ||
Sub Type Coverall | ||
Colour Black | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Number of Pockets 3 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Silicone Free | ||
Closure Type Zip with Storm Flap | ||
RoHS Status: Exempt
The Dickies provides a red hawk zip front coverall having a full back elastication and an action back with two large back patch pockets and one zipped.
Made up of polyester
Double pencil pocket on sleeve
Size is XL
Color is black
