Mersen 32A Neutral Link for F1 Fuses
- RS Stock No.:
- 178-1168
- Mfr. Part No.:
- D239134 / BNEUTRALF1
- Brand:
- Mersen
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$52.49
(exc. GST)
$57.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $5.249 | $52.49 | - |
| 50 - 90 | $5.041 | $50.41 | 3% |
| 100 + | $4.831 | $48.31 | 7% |
*price indicative
- RS Stock No.:
- 178-1168
- Mfr. Part No.:
- D239134 / BNEUTRALF1
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Neutral Link | |
| Fuse Type | F1 | |
| Standards/Approvals | ISO 9001, ASTA 20, RoHS European Directive, IEC60269 | |
| Series | BS88 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Neutral Link | ||
Fuse Type F1 | ||
Standards/Approvals ISO 9001, ASTA 20, RoHS European Directive, IEC60269 | ||
Series BS88 | ||
- COO (Country of Origin):
- IN
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 32 A Neutral Link for A1 Fuses
- RS PRO 32 A Solid Link for F1 Fuses
- Eaton 32 A Neutral Link for LV Fuses x 9 mm
- Socomec 32 A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm
- Eaton 32 A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Mersen 63 A Neutral Link for A3 Fuses
- Mersen 125 A Neutral Link for A4 Fuses
- Mersen 63 A Neutral Link for F2 Fuses