Mersen 63A Neutral Link for A3 Fuses
- RS Stock No.:
- 178-1172
- Mfr. Part No.:
- H239138 / BNEUTRALA3
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$75.13
(exc. GST)
$82.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $7.513 | $75.13 |
| 50 - 90 | $7.214 | $72.14 |
| 100 + | $6.918 | $69.18 |
*price indicative
- RS Stock No.:
- 178-1172
- Mfr. Part No.:
- H239138 / BNEUTRALA3
- Brand:
- Mersen
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
| Brand | Mersen | |
| Product Type | Neutral Link | |
| Fuse Type | A3 | |
| Standards/Approvals | IEC60269, RoHS European Directive, ISO 9001, ASTA 20 | |
| Series | BS88 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Neutral Link | ||
Fuse Type A3 | ||
Standards/Approvals IEC60269, RoHS European Directive, ISO 9001, ASTA 20 | ||
Series BS88 | ||
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Related links
- Mersen 63 A Neutral Link for F2 Fuses
- RS PRO 63 A Solid Link for A3 Fuses
- Eaton 63 A Neutral Link for F2 Fuses x 90 mm
- Mersen 125 A Neutral Link for A4 Fuses
- Mersen 32 A Neutral Link for A1 Fuses
- Mersen 32 A Neutral Link for F1 Fuses
- Eaton 100 A Neutral Link for BS 88 Fuses x 5 mm
- Eaton 63 A Neutral Link x 57 mm