WAGO Unmanaged 5 Port Industrial Ethernet Switch
- RS Stock No.:
- 279-2396
- Mfr. Part No.:
- 852-101
- Brand:
- WAGO
Subtotal (1 unit)*
$483.34
(exc. GST)
$531.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $483.34 |
*price indicative
- RS Stock No.:
- 279-2396
- Mfr. Part No.:
- 852-101
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Ports | 5 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 5 | |
| Standards/Approvals | EAC, IEC 60068-2-27, EN 61000-6-4, KC, RoHS, EN 61000-6-2, UL, CE, IEC 60068-2-6, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x Flow Control | |
| Height | 105mm | |
| Width | 50mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ports 5 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 5 | ||
Standards/Approvals EAC, IEC 60068-2-27, EN 61000-6-4, KC, RoHS, EN 61000-6-2, UL, CE, IEC 60068-2-6, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x Flow Control | ||
Height 105mm | ||
Width 50mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- TW
The WAGO Unmanaged industrial Ethernet switch has five Fast Ethernet ports for easily setting up small to medium sized networks. Its slim design paired with a DIN rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection and automatic identification of the transmit and receive lines allow simple plug and play operation, saving time and money during commissioning.
Non blocking
RoHS compliant
Auto negotiation at all port
Store and forward switching
DIP switch to set alarm functions
- RS Stock No. 0649679
- Mfr. Part No. TI-G51SC
Each
$203.82
- RS Stock No. 2792400
- Mfr. Part No. 852-1102
Each
$561.45
- RS Stock No. 0649601
- Mfr. Part No. TI-ELC50
Each
$90.04
Related links
- WAGO Unmanaged 5 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- WAGO Unmanaged 8 Port Industrial Ethernet Switch
- WAGO Unmanaged 5 Port Ethernet Switch
- N-Tron Unmanaged 5 Port Industrial Ethernet Switch
- Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- Molex IP20 Unmanaged PoE Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Industrial Ethernet Switch











