Weidmüller Managed 16 Port Network Switch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-5447
Distrelec Article No.:
303-75-932
Mfr. Part No.:
1286820000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

16

Product Type

Network Switch

Power Over Ethernet

No

Switch Type

Managed

Number of RJ-45 Ports

16

Height

135mm

Depth

142mm

Width

94mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy