Siemens Managed 16 Port Network Switch
- RS Stock No.:
- 251-2125
- Mfr. Part No.:
- 6GK52164GS002FC2
- Brand:
- Siemens
Subtotal (1 unit)*
$3,643.17
(exc. GST)
$4,007.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,643.17 |
*price indicative
- RS Stock No.:
- 251-2125
- Mfr. Part No.:
- 6GK52164GS002FC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | No | |
| Network Speed | 10000Mbps | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 16 | |
| Depth | 125mm | |
| Standards/Approvals | CE, RoHS, IEC, EN | |
| Width | 140mm | |
| Height | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet No | ||
Network Speed 10000Mbps | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 16 | ||
Depth 125mm | ||
Standards/Approvals CE, RoHS, IEC, EN | ||
Width 140mm | ||
Height 150mm | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Display of comprehensive operating mode and status information via LEDs and selection pushbuttons.
Integrated redundancy manager
Related links
- Siemens Managed 16 Port Network Switch
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 16 Port Ethernet Switch
- Weidmüller Managed 16 Port Network Switch
- RS PRO Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
- Schneider Electric TCSESM Managed 16 Port Network Switch
- Schneider Electric MCSESM203F4LG0 Managed 16 Port Network Switch
