Weidmüller Managed 24 Port Network Switch

Subtotal (1 unit)*

$1,502.51

(exc. GST)

$1,652.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,502.51

*price indicative

RS Stock No.:
287-4763
Distrelec Article No.:
303-76-019
Mfr. Part No.:
2682320000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Network Switch

Number of Ports

24

Power Over Ethernet

No

Switch Type

Managed

Network Speed

100Mbps

Number of RJ-45 Ports

24

Depth

108.5mm

Standards/Approvals

CE

Height

154mm

Width

96.4mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy