Weidmüller Managed 24 Port Network Switch
- RS Stock No.:
- 287-4804
- Distrelec Article No.:
- 303-76-058
- Mfr. Part No.:
- 2779000000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$4,860.43
(exc. GST)
$5,346.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,860.43 |
*price indicative
- RS Stock No.:
- 287-4804
- Distrelec Article No.:
- 303-76-058
- Mfr. Part No.:
- 2779000000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ports | 24 | |
| Product Type | Network Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 24 | |
| Number of SFP Ports | 2 | |
| Height | 44mm | |
| Depth | 262.5mm | |
| Standards/Approvals | IEEE 1613, IEC 61850-3 | |
| Width | 443.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ports 24 | ||
Product Type Network Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 24 | ||
Number of SFP Ports 2 | ||
Height 44mm | ||
Depth 262.5mm | ||
Standards/Approvals IEEE 1613, IEC 61850-3 | ||
Width 443.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller network switch is managed using metal housing that is IP30 protection rated.
Operating temperature -40 to 75 °C
RoHS compliant
Related links
- Weidmüller Managed 24 Port Network Switch
- Siemens Managed 24 Port Network Switch
- Weidmüller Unmanaged 24 Port Network Switch
- Trendnet TEG-S25D Gigabit 24 Port Network Switch
- Weidmüller Managed 8 Port Network Switch
- Weidmüller Managed 12 Port Network Switch
- Weidmüller Managed 16 Port Network Switch
- Weidmüller Managed 7 Port Network Switch
