Weidmüller Managed 8 Port Network Switch

Subtotal (1 unit)*

$1,712.42

(exc. GST)

$1,883.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,712.42

*price indicative

RS Stock No.:
287-4765
Distrelec Article No.:
303-76-021
Mfr. Part No.:
2682340000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ports

8

Product Type

Network Switch

Switch Type

Managed

Power Over Ethernet

No

Number of SFP Ports

4

Number of RJ-45 Ports

8

Width

54.3mm

Height

145.1mm

Depth

108.3mm

Standards/Approvals

Signal: 1 kV, EN 55024, EN 55032, FCC Part 15 Subpart B Class A, IEC 61000-4-2 ESD: Contact: 4 kV, IEC 61000-4-3 RS: 80 MHz bis 1 Ghz: 3 V/m, IEC 61000-4-4 EFT: Power: 0.5 kV, IEC 61000-4-5 Surge: Power: 0, IEC 61000-4-6 CS: 3 Vrms, Signal: 0.5 kV, 5 kV, Air: 8 kV

RoHS Status: Exempt

The Weidmuller network switch is managed using metal housing that is IP30 protection rated.

Operating temperature -40 to 75 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy