WAGO Managed 8 Port Industrial Ethernet Switch

Subtotal (1 unit)*

$1,716.25

(exc. GST)

$1,887.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,716.25

*price indicative

RS Stock No.:
279-2419
Mfr. Part No.:
852-602
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ports

8

Product Type

Industrial Ethernet Switch

Switch Type

Managed

Number of RJ-45 Ports

8

Depth

120mm

Standards/Approvals

IEEE 802.1D

Height

162mm

Width

50mm

The WAGO industrial managed switch is a configurable Ethernet switch equipped with eight 10/100Base-TX copper ports. Packaged in a rugged housing, this switch offers both a redundant power supply and relay-based function monitoring. The PROFINET certificate (conformity class B) guarantees easy integration into PROFINET automation systems using the device description file. In addition, the device supports the PROFINET net load class II.

Port trunking and multi-port mirroring

Time synchronization via SNTP

Storm control, bandwidth limitation and loop detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy