RS PRO Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$1,972.04

(exc. GST)

$2,169.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,972.04

*price indicative

RS Stock No.:
272-7677
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Managed

Number of RJ-45 Ports

8

Number of SFP Ports

4

Height

158mm

Standards/Approvals

IEEE 802.3z, IEEE802.3x, IEEE 802.3u, IEEE802.3bt, UKCA, IEEE802.3at, IEEE802.3af, IEEE 802.3ad, IEEE 802.3ab, IEEE 802.3, RoHS, IEEE 802.1X, IEEE 802.1w, IEEE 802.1q, IEEE 802.1D, IEEE 802.1ab, FCC, ITU-T G.8032, CE, CCC

Width

54mm

Depth

115mm

Compatible USB Cable Version

No

COO (Country of Origin):
CN

RS PRO Managed 8 Port Ethernet Switch, RJ-45


This RS PRO Managed Industrial PoE Ethernet Switch is a highly reliable managed PoE+/PoE++ Industrial Ethernet Switch with 4-port 10/100/1000Base-T and 2-port 1000/2500Base-X SFP fibre optical interfaces.

This RS PRO range has been designed with the highest quality and versatility in mind and supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to install a reliable Ethernet network by building a redundant ring topology as your back-up solution.

It supports Web/SNMP/Telnet management, the managed features are such as QoS, VLAN, IGMP, Port mirroring, 802.1X, Dying Gasp, LLDP, Fibre transceiver DDM, IPV6 management.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each
    $1,754.31
    Each
    $1,729.85
    Each
    $2,368.72
    Each
    $2,601.14

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy