Subtotal (1 unit)*
$2,368.72
(exc. GST)
$2,605.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,368.72 |
*price indicative
- RS Stock No.:
- 272-7682
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Managed | |
| Number of SFP Ports | 4 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 115mm | |
| Width | 54mm | |
| Standards/Approvals | IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE802.3af, IEEE802.3at, IEEE 802.3u, IEEE802.3x, IEEE 802.3z, ITU-T G.8032, RoHS, UKCA, IEEE 802.1ab, IEEE 802.1q, FCC, IEEE 802.1D, CCC, CE | |
| Height | 158mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Managed | ||
Number of SFP Ports 4 | ||
Number of RJ-45 Ports 8 | ||
Depth 115mm | ||
Width 54mm | ||
Standards/Approvals IEEE 802.1w, IEEE 802.1X, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE802.3af, IEEE802.3at, IEEE 802.3u, IEEE802.3x, IEEE 802.3z, ITU-T G.8032, RoHS, UKCA, IEEE 802.1ab, IEEE 802.1q, FCC, IEEE 802.1D, CCC, CE | ||
Height 158mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- CN
RS PRO Managed 8 Port Ethernet Switch, RJ-45
This RS PRO Managed Industrial PoE Ethernet Switch is a highly reliable managed PoE+/PoE+ Industrial Ethernet Switch with 8-port 10/100/1000Base-T and 4-port 1000/2500Base-X SFP fibre optical interfaces.
This RS PRO range has been designed with the highest quality and versatility in mind and supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to install a reliable Ethernet network by building a redundant ring topology as your back-up solution.
It supports Web/SNMP/Telnet management, the managed features are such as QoS, VLAN, IGMP, Port mirroring, 802.1X, Dying Gasp, LLDP, Fibre transceiver DDM, IPV6 management.
Features and Benefits
Applications
It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Managed 8 Port Ethernet Switch
- RS PRO Managed 24 Port Ethernet Switch
- RS PRO Managed 4 Port Ethernet Switch
- RS PRO Managed 2 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
- Phoenix Contact Managed 8 Port Ethernet Switch
- Hirschmann Managed 8 Port Ethernet Switch
- Phoenix Contact 1106707 Managed 8 Port Ethernet Switch
