MOXA Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 255-1876
- Distrelec Article No.:
- 125-74-190
- Mfr. Part No.:
- EDS-316-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,577.16
(exc. GST)
$1,734.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,577.16 |
*price indicative
- RS Stock No.:
- 255-1876
- Distrelec Article No.:
- 125-74-190
- Mfr. Part No.:
- EDS-316-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Height | 135mm | |
| Standards/Approvals | ATEX, CE, CISPR 32, Class I Division 2, CSA C22.2 No. 60950-1, DNV-GL, EN 55032/24, FCC, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, MIL-HDBK-217F, UL, UL 508, UL 60950-1 | |
| Width | 80.1mm | |
| Depth | 105mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Height 135mm | ||
Standards/Approvals ATEX, CE, CISPR 32, Class I Division 2, CSA C22.2 No. 60950-1, DNV-GL, EN 55032/24, FCC, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, MIL-HDBK-217F, UL, UL 508, UL 60950-1 | ||
Width 80.1mm | ||
Depth 105mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Moxa Europe Ethernet switches provide an economical solution for your industrial Ethernet connections. These 16-port switches come with a builtin relay warning function that alerts network engineers when power failures or port breaks occur. In addition, the switches are designed for harsh industrial environments, such as the hazardous locations defined by the class 1 div. 2 and ATEX zone 2 standards.
Relay output warning for power failure and port break alarm
Broadcast storm protection
-40 to 75°C operating temperature range (-T models)
Related links
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- MOXA Unmanaged 5 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 8 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
