MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- RS Stock No.:
- 255-3448
- Distrelec Article No.:
- 302-36-725
- Mfr. Part No.:
- SDS-3016-2GSFP
- Brand:
- MOXA
Subtotal (1 unit)*
$2,235.32
(exc. GST)
$2,458.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,235.32 |
*price indicative
- RS Stock No.:
- 255-3448
- Distrelec Article No.:
- 302-36-725
- Mfr. Part No.:
- SDS-3016-2GSFP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Ethernet Smart Managed Switch | |
| Number of Ports | 16 | |
| Number of USB Ports | 1 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 14 | |
| Height | 36mm | |
| Depth | 111mm | |
| Width | 135mm | |
| Standards/Approvals | IEC 60068-2-32, 802.3x, 802.3u, 802.3ab, 802.1w, 802.1Q, 802.1p, 802.1D-2004, IEC 60068-2-27, 802.3z, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, IEC 60068-2-6, IEEE 802.3, UL 61010-2-201 | |
| Compatible USB Cable Version | Yes | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Ethernet Smart Managed Switch | ||
Number of Ports 16 | ||
Number of USB Ports 1 | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 14 | ||
Height 36mm | ||
Depth 111mm | ||
Width 135mm | ||
Standards/Approvals IEC 60068-2-32, 802.3x, 802.3u, 802.3ab, 802.1w, 802.1Q, 802.1p, 802.1D-2004, IEC 60068-2-27, 802.3z, EN 62368-1, EN 61000-6-2/-6-4, EN 55032/35, IEC 60068-2-6, IEEE 802.3, UL 61010-2-201 | ||
Compatible USB Cable Version Yes | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Smart Managed Switch, 16 Ports, 2 SFP Ports - SDS-3016-2GSFP
This Ethernet smart managed switch provides compact network aggregation for demanding industrial settings. Designed for wall mounting, it combines 16 high-density ports with a mix of copper and fibre connectivity to bridge field devices and backbone links in automation, electronics and mechanical control environments. The unit supports managed switching features and a USB console for straightforward access and configuration during deployment.
Features and Benefits:
• 16-port density for consolidating numerous endpoints
• 14 copper RJ45 ports for widespread device connectivity
• 2 SFP slots to enable fibre uplinks or long-distance links
• USB console port for direct local configuration access
• Supports 802.1Q VLAN for segmented network traffic
• Rugged IEC-certified design for harsh industrial conditions
• 14 copper RJ45 ports for widespread device connectivity
• 2 SFP slots to enable fibre uplinks or long-distance links
• USB console port for direct local configuration access
• Supports 802.1Q VLAN for segmented network traffic
• Rugged IEC-certified design for harsh industrial conditions
Applications
• Suitable for factory-floor device aggregation and control systems
• Ideal for connecting PLCs and HMIs with dedicated VLANs
• Used for extending networks across facilities via SFP fibre
• Can be used for machine-room edge switching in automation panels
• Used with SCADA subnetworks requiring physical separation
• Ideal for connecting PLCs and HMIs with dedicated VLANs
• Used for extending networks across facilities via SFP fibre
• Can be used for machine-room edge switching in automation panels
• Used with SCADA subnetworks requiring physical separation
How is configuration accessed during commissioning?
Local configuration is possible through the USB console port which provides a direct management interface for initial setup and troubleshooting.
Which standards ensure electromagnetic and mechanical robustness?
The product conforms to multiple IEC and EN standards covering vibration, shock and electromagnetic compatibility to withstand industrial environments.
What switching protocols support network resiliency?
It implements standard IEEE and 802.1w protocols to enable rapid spanning tree and deterministic link behaviour for resilient topologies.
Can this unit be mounted in confined plant spaces?
Yes, the design is intended for wall mounting to fit compact control cabinets and save rack space.
Related links
- MOXA Unmanaged 16 Port Ethernet Smart Managed Switch
- D-Link 28-Port Gigabit Stackable Smart Managed Switch with 10G Uplinks Smart 28 Port Ethernet Smart Managed Switch
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Ethernet Switch
- MOXA Unmanaged 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet 16 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 16 Port Ethernet Switch
- MOXA Unmanaged 8 Port Ethernet Switch
- MOXA Smart 2 Port Ethernet Switch
