MOXA ioLogik E1214 Smart 2 Port Ethernet Switch
- RS Stock No.:
- 255-1984
- Distrelec Article No.:
- 125-74-242
- Mfr. Part No.:
- ioLogik E1214
- Brand:
- MOXA
Subtotal (1 unit)*
$582.82
(exc. GST)
$641.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $582.82 |
*price indicative
- RS Stock No.:
- 255-1984
- Distrelec Article No.:
- 125-74-242
- Mfr. Part No.:
- ioLogik E1214
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Number of Ports | 2 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Number of RJ-45 Ports | 2 | |
| Model Number | ioLogik E1214 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | ATEX Zone 2, Class I Division 2, EN 55032/24, EN 61000-6-2/-6-4, UL 508 | |
| Height | 84mm | |
| Width | 27.8mm | |
| Depth | 124mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Number of Ports 2 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Number of RJ-45 Ports 2 | ||
Model Number ioLogik E1214 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals ATEX Zone 2, Class I Division 2, EN 55032/24, EN 61000-6-2/-6-4, UL 508 | ||
Height 84mm | ||
Width 27.8mm | ||
Depth 124mm | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Switch, 2 RJ-45 Ports, DIN Rail Desktop/Rack Mount - ioLogik E1214
This Ethernet switch provides compact network connectivity for industrial control and monitoring systems. Designed for DIN-rail installation, it supplies two RJ45 ports to link devices in constrained control cabinets and field enclosures. The unit is certified for operation in hazardous and industrial electromagnetic environments, making it suitable for automation, electrical and mechanical system installations that demand durable network hardware.
Features and Benefits:
• Two RJ45 ports deliver straightforward device-to-device connectivity
• DIN-rail mounting enables swift panel and cabinet installation
• Industrial EMC compliance reduces interference in noisy environments
• ATEX Zone 2 approval permits use in potentially explosive atmospheres
• Class I Division 2 rating allows installation in specific hazardous locations
• UL508 listing supports integration with industrial electrical assemblies
• DIN-rail mounting enables swift panel and cabinet installation
• Industrial EMC compliance reduces interference in noisy environments
• ATEX Zone 2 approval permits use in potentially explosive atmospheres
• Class I Division 2 rating allows installation in specific hazardous locations
• UL508 listing supports integration with industrial electrical assemblies
Applications
• Suitable for connecting PLCs and HMIs in factory control racks
• Ideal for field I/O aggregation in process automation cabinets
• Used with motor control centres to provide local network links
• Can be used for sensor network consolidation in hazardous areas
• Ideal for field I/O aggregation in process automation cabinets
• Used with motor control centres to provide local network links
• Can be used for sensor network consolidation in hazardous areas
What form factor does it use for panel mounting?
It clips onto standard DIN rails, allowing compact placement within control cabinets without additional brackets.
How does it cope with industrial electromagnetic disturbances?
It meets EN 61000-6-2 and EN 61000-6-4 immunity and emission standards to limit misoperation from conducted and radiated interference.
Is power delivered over the network ports?
The device does not provide Power over Ethernet, it functions solely as a non-PoE 2-port switch.
Which approvals indicate suitability for hazardous locations?
It carries approvals for ATEX Zone 2 and Class I Division 2 environments, permitting use where flammable gases or vapours may be present under restricted conditions.
What certification supports integration into electrical control equipment?
It is UL508 listed, indicating conformance with industrial control equipment safety requirements.
Related links
- MOXA Ethernet Switch 2 Port Ethernet Switch Power Over Ethernet
- MOXA Smart 2 Port Ethernet Switch
- MOXA 2-port Ethernet Switch 2 Port Ethernet Switch
- Phoenix Contact 1384244 Ethernet 2 Port Ethernet Switch
- TP-Link OC300 2 Port Ethernet Switch Power Over Ethernet
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- Network Hubs
- MOXA Ethernet Switch 16 Port Ethernet Switch
