Phoenix Contact 1384244 Ethernet 2 Port Ethernet Switch
- RS Stock No.:
- 767-049
- Mfr. Part No.:
- 1384244
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$14,428.37
(exc. GST)
$15,871.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,428.37 |
*price indicative
- RS Stock No.:
- 767-049
- Mfr. Part No.:
- 1384244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 2 | |
| Switch Type | Ethernet | |
| Model Number | 1384244 | |
| Number of RJ-45 Ports | 2 | |
| Depth | 127mm | |
| Standards/Approvals | RoHS | |
| Height | 215mm | |
| Width | 270mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 2 | ||
Switch Type Ethernet | ||
Model Number 1384244 | ||
Number of RJ-45 Ports 2 | ||
Depth 127mm | ||
Standards/Approvals RoHS | ||
Height 215mm | ||
Width 270mm | ||
- COO (Country of Origin):
- US
The Phoenix Contact sophisticated industrial Ethernet switch is designed for seamless network management and connectivity in hazardous environments. Its primary function is to facilitate robust communication across multiple ports, ensuring reliability and efficiency.
24 APL ports enable connection to Ex ia devices in hazardous locations
Dynamic reconfiguration allows for flexible network management
Redundant power connections provide enhanced reliability
Supports multiple protocols, including PROFINET and PROFIBUS PA
Compact dimensions ensure easy integration into various installations
